55/0314-22-0

Heilind Number:RYC55/0314-22-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0314-22-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0314-22-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0314-22-0
Wire Size:22 AWG
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Silver-Coated High Strength Copper Alloy
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:471085-000
SKU:RYC55/0314-22-0

Detailed Description

Enhance connectivity with this high-performance 22 AWG wire, designed for efficient power transmission in a wide range of applications. Its durable construction features a jacket in sleek black, ensuring both protection and a professional aesthetic. Crafted with silver-coated high strength copper alloy conductors and insulated with modified radiation cross-linked ETFE polymer, this wire guarantees optimal conductivity and reliability. Operating seamlessly in temperatures ranging from -65 to 200°C, it is ideal for use in demanding environments. Trust in this versatile hookup and equipment wire to deliver consistent performance, meeting your connectivity needs with ease.