55/0314-24-0

Heilind Number:RYC55/0314-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0314-24-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0314-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0314-24-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:910711-000
SKU:RYC55/0314-24-0

Detailed Description

Enhance your wiring projects with this high-performance 24 AWG hookup wire. Featuring a durable black jacket and silver-coated high-strength copper alloy conductor, it ensures reliable connectivity in various applications. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection, even in extreme environments with operating temperatures ranging from -65 to 200 °C. With a 600 V rating, this wire is suitable for both commercial and industrial use, making it a versatile solution for your wiring needs. Upgrade your setup with this top-quality wire, designed for efficiency and longevity.