| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0314-26-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | E25762-000 |
| SKU: | RYC55/0314-26-0 |
55/0314-26-0
| Heilind Number: | RYC55/0314-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0314-26-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 26 AWG black wire, engineered for durability and reliability. Compliant with RoHS regulations, it meets stringent environmental standards. Its silver-coated high-strength copper alloy conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees exceptional thermal and mechanical resistance. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is perfect for various applications. Trust in its quality for your hookup and equipment needs.

