| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0314-26-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 353861-000 |
| SKU: | RYC55/0314-26-9 |
55/0314-26-9
| Heilind Number: | RYC55/0314-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0314-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our 26 AWG hookup wire, boasting a durable construction for reliable performance. Designed for versatility, this wire features a silver-coated high-strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, ensuring optimal conductivity and protection. With a 600V rated voltage and an operating temperature range of -65 to 200°C, it is suitable for a wide range of applications. The white jacket color adds a sleek finishing touch, making it easy to identify amidst your setup. Perfect for professionals and DIY enthusiasts in need of high-quality wire solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

