55/0314-28-0

Heilind Number:RYC55/0314-28-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0314-28-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0314-28-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0314-28-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:244101-000
SKU:RYC55/0314-28-0

Detailed Description

Enhance your electrical projects with this high-performance 28 AWG wire, designed for optimal conductivity and durability. Featuring a sleek black jacket and crafted from silver-coated high strength copper alloy, it ensures reliable power transmission in various applications. The modified radiation cross-linked ETFE polymer insulation guarantees superior protection, even in extreme temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire is ideal for both residential and industrial use. Elevate your hookup and equipment setups with this essential component, offering exceptional quality and performance.