| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0314-28-7 |
| Outside Diameter: | .022 in, .57 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | F29715-000 |
| SKU: | RYC55/0314-28-7 |
55/0314-28-7
| Heilind Number: | RYC55/0314-28-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0314-28-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 28 AWG wire, boasting a durable construction that's designed to withstand the test of time. Its silver-coated high strength copper alloy conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation provides reliable protection. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is perfect for a wide range of applications. The sleek violet jacket adds a touch of style, making it a standout choice for all your hookup and equipment wiring needs. Experience the difference with this top-of-the-line wire, crafted for excellence in every detail.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

