55/031A-30-0

Heilind Number:RYC55/031A-30-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/031A-30-0
ECAD Model:
3D Model

Description:

55/031A-30-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/031A-30-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Ultra Hi-Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:30 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:867791-000
SKU:RYC55/031A-30-0

Detailed Description

Discover the unparalleled performance of our 30 AWG hookup wire, designed to meet the demands of critical applications with precision and reliability. Crafted with a silver-coated ultra hi-strength copper alloy conductor, this wire ensures optimal conductivity and durability. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, allowing for safe operation in a wide temperature range from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for a variety of industrial and commercial uses. Its sleek black jacket not only provides a professional appearance but also adds an extra layer of defense against external elements. Trust in the quality and performance of this essential component for your wiring projects.