55/0322-22-9/96

Heilind Number:RYC55/0322-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0322-22-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0322-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0322-22-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:601715-000
SKU:RYC55/0322-22-9/96

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for durability and reliability, this cable features a 22 AWG wire size and a robust Modified Radiation Cross-linked ETFE Polymer jacket, ensuring optimal protection in demanding environments. The silver-coated copper conductors offer excellent conductivity, while the 600 V AC voltage rating guarantees safe and efficient power transmission. With an operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of applications. Trust in its quality and performance to power your critical systems with confidence.