55/0322-24-6/9

Heilind Number:RYC55/0322-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0322-24-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0322-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0322-24-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Part Aliases:EL6477-000
SKU:RYC55/0322-24-6/9

Detailed Description

Enhance your industrial setup with our top-of-the-line Multiconductor Cable, boasting a robust construction designed to withstand even the harshest of environments. Featuring a 600 V AC voltage rating, this cable ensures reliable power transmission in diverse applications. The 24 AWG wire size, crafted from Silver-Coated Copper, guarantees optimal conductivity and durability. Encased in a Modified Radiation Cross-linked ETFE Polymer jacket, it offers exceptional resistance to heat, chemicals, and abrasion, making it ideal for use in a wide temperature range from -65 to 200 °C (-85 to 392 °F). Trust in the performance and longevity of this cable, a vital component for powering your industrial operations seamlessly.