55/0322-24-9/96

Heilind Number:RYC55/0322-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0322-24-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0322-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0322-24-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Part Aliases:343296-000
SKU:RYC55/0322-24-9/96

Detailed Description

Elevate your industrial cable solutions with our high-performance 24 AWG wire, designed for applications demanding durability and reliability. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for even the most challenging environments. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the jacket is crafted from modified radiation cross-linked ETFE polymer for superior protection. Trust in this cable for your electrical power and industrial needs, providing efficient and safe connectivity for your operations.