| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/032A-30-2/6 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Ultra High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 302 °F |
| Wire Size: | 30 AWG |
| Part Aliases: | F33225-000 |
| SKU: | RYC55/032A-30-2/6 |
55/032A-30-2/6
| Heilind Number: | RYC55/032A-30-2/6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/032A-30-2/6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with our high-performance 30 AWG wire, featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket. Designed for reliability in demanding environments, this cable boasts a voltage rating of 600 V AC and a wide operating temperature range from -85 to 302°F (-65 to 200°C). The conductor is made of Silver-Coated Ultra High Strength Copper Alloy, ensuring optimal conductivity and longevity. Trust in this cable for efficient power transmission in a variety of industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

