55/0812-10-9

Heilind Number:RYC55/0812-10-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-10-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0812-10-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-10-9
Wire Size:10 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:EM3045-000
SKU:RYC55/0812-10-9

Detailed Description

Experience reliable and efficient connectivity with our high-performance 10 AWG hookup wire. Designed for superior durability, this wire features a white jacket and is constructed with silver-coated copper conductors for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures safe operation in a wide temperature range from -65 to 200 °C. Suitable for a variety of applications, this wire is rated for 600 V, making it ideal for use in demanding environments. Trust in the quality and performance of this essential component for your electrical projects.