55/0812-14-1

Heilind Number:RYC55/0812-14-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-14-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0812-14-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-14-1
Outside Diameter:.094 in, 2.39 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.066 in, 1.68 mm
Wire Size:14 AWG
Rated Voltage:600 V
Jacket Color:Brown
Part Aliases:908423-000
SKU:RYC55/0812-14-1

Detailed Description

Enhance your electrical projects with this high-quality 14 AWG wire in a sleek brown jacket. Designed for durability and performance, it features a single conductor made of silver-coated copper with 19 strands, ensuring reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection and longevity. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Its precise construction, including a conductor outside diameter of 1.68 mm and an overall diameter of 2.39 mm, guarantees efficient installation and optimal conductivity. Perfect for hookup and equipment wiring, this wire is a must-have for any professional or DIY enthusiast in the field of electronics.