| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 733517-000 |
| SKU: | RYC55/0812-16-0 |
55/0812-16-0
| Heilind Number: | RYC55/0812-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-16-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily handle high-power applications with this 16 AWG hookup wire, designed for reliable performance in demanding environments. Featuring a durable black jacket and silver-coated copper conductor, it ensures efficient power transmission with a rated voltage of 600 V. The insulation is made of modified radiation cross-linked ETFE polymer, offering exceptional durability and resistance to high temperatures ranging from -65 to 200 °C. Ideal for use in a variety of electronic and electrical projects, this wire guarantees long-lasting quality and performance.

