| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-16-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Part Aliases: | CJ6696-000 |
| SKU: | RYC55/0812-16-6 |
55/0812-16-6
| Heilind Number: | RYC55/0812-16-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-16-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
55/0812-16-6

