| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-20-0 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 360633-000 |
| SKU: | RYC55/0812-20-0 |
55/0812-20-0
| Heilind Number: | RYC55/0812-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-20-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG silver-coated copper wire. Designed for durability, this single-conductor cable features 19 strands and is insulated with modified radiation cross-linked ETFE polymer, ensuring reliable performance in a wide temperature range from -65 to 200°C. With a rated voltage of 600V, it's suitable for various applications. The sleek black jacket and small outside diameter of .058 inches make it easy to work with, perfect for hookup and equipment projects. Trust in the quality and versatility of this wire for your next endeavor.

