| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-20-2 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 024471-000 |
| SKU: | RYC55/0812-20-2 |
55/0812-20-2
| Heilind Number: | RYC55/0812-20-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-20-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this vibrant red 20 AWG wire, boasting a durable construction for reliable performance. Featuring 19 strands of silver-coated copper, it ensures efficient conductivity while the modified radiation cross-linked ETFE polymer insulation offers excellent protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Its slender .058-inch diameter and single conductor design make it easy to work with, perfect for hookup and equipment tasks. Upgrade your wiring setup with this high-quality essential.

