| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-20-9 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 947131-000 |
| SKU: | RYC55/0812-20-9 |
55/0812-20-9
| Heilind Number: | RYC55/0812-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-20-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 20 AWG wire, meticulously crafted for durability and efficiency. Featuring a single conductor made of silver-coated copper with 19 strands, it ensures optimal conductivity. The conductor is insulated with modified radiation cross-linked ETFE polymer, offering exceptional protection and longevity. With a white jacket, this wire is easily identifiable, while its 600V rating guarantees safe and reliable operation. Suitable for a wide range of applications, it boasts an operating temperature range of -65 to 200 °C. Upgrade your setup with this premium hookup wire, a must-have for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

