55/0812-22-0

Heilind Number:RYC55/0812-22-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-22-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0812-22-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-22-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:525817-000
SKU:RYC55/0812-22-0

Detailed Description

Enhance your electronic connections with our 22 AWG hookup wire, designed for optimal performance in various applications. With a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection against environmental factors. Its black jacket color not only provides a sleek appearance but also signifies its high voltage rating of 600V. Operating seamlessly in temperatures ranging from -65 to 200°C, this wire is perfect for both indoor and outdoor use. Trust in its quality for all your wiring needs.