| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-22-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 450335-000 |
| SKU: | RYC55/0812-22-9 |
55/0812-22-9
| Heilind Number: | RYC55/0812-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-22-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG hook-up wire. Designed for versatility and durability, this single-conductor cable features 19 strands of silver-coated copper for optimal conductivity. The white ETFE polymer jacket not only provides a sleek look but also offers excellent protection, with a rated voltage of 600V. Suitable for a wide range of applications, this wire maintains performance in extreme temperatures from -65 to 200 °C. Trust in its reliability for your next endeavor in electronics, telecommunications, or other industries where precision wiring is essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

