55/0812-24-0

Heilind Number:RYC55/0812-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-24-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0812-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-24-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:717087-000
SKU:RYC55/0812-24-0

Detailed Description

Enhance your electrical projects with our high-performance 24 AWG wire, meticulously crafted for optimal conductivity and durability. Featuring a sleek black jacket, this wire seamlessly blends into any setup. With a rated voltage of 600 V, it ensures reliable power transmission in a variety of applications. The conductor is made of silver-coated copper, providing superior conductivity and resistance to corrosion. Insulated with modified radiation cross-linked ETFE polymer, it offers exceptional protection against high temperatures and harsh environmental conditions, with an operating temperature range from -65 to 200 °C. Perfect for hookup and equipment installations, this wire guarantees long-lasting performance in any setting. Upgrade your wiring solutions with this top-quality product.