| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-24-2 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 364359-000 |
| SKU: | RYC55/0812-24-2 |
55/0812-24-2
| Heilind Number: | RYC55/0812-24-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-24-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 24 AWG hook-up wire, meticulously crafted for optimal conductivity and durability. Featuring a single conductor made of silver-coated copper with 19 strands, it ensures efficient signal transmission. The red jacket not only adds a vibrant touch but also provides protection, rated for up to 600 V. With an outside diameter of .045 inches (1.14 mm) and an operating temperature range spanning from -65 to 200 °C, this wire is suitable for a wide range of applications. Its insulation, composed of modified radiation cross-linked ETFE polymer, guarantees reliability even in harsh environments. Trust in this meticulously engineered wire for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

