| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-24-4 |
| Wire Size: | 24 AWG |
| Jacket Color: | Yellow |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 016647-000 |
| SKU: | RYC55/0812-24-4 |
55/0812-24-4
| Heilind Number: | RYC55/0812-24-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-24-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with our top-tier 24 AWG hookup wire. Featuring a durable silver-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures exceptional performance in even the harshest conditions. With a high 600V rating and an operating temperature range of -65 to 200°C, this wire is perfect for demanding applications. Its vibrant yellow jacket not only adds a pop of color but also provides added visibility and protection. Trust in the quality of our hookup wire to deliver reliable connectivity in all your projects.

