55/0812-24-5

Heilind Number:RYC55/0812-24-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-24-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0812-24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-24-5
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Green
Part Aliases:735311-000
SKU:RYC55/0812-24-5

Detailed Description

Easily distinguishable by its vibrant green jacket, this high-performance wire is designed for a wide range of applications. With a 24 AWG wire size and a silver-coated copper conductor, it ensures reliable conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection and durability, even in extreme temperatures ranging from -65 to 200°C. Rated for 600V, this wire is suitable for both commercial and industrial use. Its versatility makes it a valuable component in any wiring setup, offering efficient and dependable performance. Perfect for hookup and equipment installations, this wire guarantees optimal conductivity and longevity.