| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-24-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 013153-000 |
| SKU: | RYC55/0812-24-6 |
55/0812-24-6
| Heilind Number: | RYC55/0812-24-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-24-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our high-quality Wire, featuring a 24 AWG silver-coated copper conductor and a durable insulation made of Modified Radiation Cross-linked ETFE Polymer. With a rated voltage of 600V, this wire ensures reliable performance, while its vibrant blue color adds a touch of organization to your wire management. Perfect for a variety of applications, from industrial to residential, this wire guarantees both safety and efficiency in every use. Upgrade your wiring systems with this essential component, a must-have in any toolkit.

