55/0812-26-0

Heilind Number:RYC55/0812-26-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-26-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0812-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-26-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:C74954-000
SKU:RYC55/0812-26-0

Detailed Description

Enhance your electrical projects with this high-quality 26 AWG wire, designed for optimal performance in a variety of applications. Featuring a durable black jacket and silver-coated copper conductor, it ensures reliable connectivity and conductivity. The insulation, made from modified radiation cross-linked ETFE polymer, offers exceptional protection and longevity, even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for demanding industrial and commercial settings. Perfect for hookup and equipment wiring, it meets the highest standards for quality and performance. Upgrade your wiring solutions with this versatile and dependable cable.