| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-26-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 000025-000 |
| SKU: | RYC55/0812-26-9 |
55/0812-26-9
| Heilind Number: | RYC55/0812-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience superior electrical performance with this high-quality hookup wire. With a wire size of 26 AWG and a conductor made of silver-coated copper, it ensures efficient conductivity for your applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability and safety, even in extreme operating temperatures ranging from -65 to 200 °C. Featuring 19 strands and a white jacket color, this wire is easy to work with and provides excellent insulation. Whether you're working on electronics, appliances, or other projects, this wire is a reliable choice for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

