| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-8-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Part Aliases: | EK6629-000 |
| SKU: | RYC55/0812-8-0 |
55/0812-8-0
| Heilind Number: | RYC55/0812-8-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-8-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our high-performance 8 AWG hookup wire. Engineered with Modified Radiation Cross-linked ETFE Polymer insulation and durable Silver-Coated Copper conductors, this wire ensures reliable conductivity and longevity. Rated for up to 600 V, it's suitable for a variety of applications. The sleek black color not only adds a professional touch but also aids in easy identification. Upgrade your setup with this top-quality wire, perfect for industrial, commercial, or DIY projects.

