| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0812-8-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | EK2626-000 |
| SKU: | RYC55/0812-8-2 |
55/0812-8-2
| Heilind Number: | RYC55/0812-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0812-8-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality Insulated Silver-Coated Copper Wire. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation, this 8 AWG wire is designed for efficient power transmission and optimal conductivity. With a 600 V rating, it ensures reliable performance in various applications. The vibrant red color not only adds a pop of color to your workspace but also aids in easy identification. Trust in the superior quality of this wire for all your hookup and equipment needs. Elevate your wire management game with this essential component.

