55/0812-8-9

Heilind Number:RYC55/0812-8-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0812-8-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0812-8-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0812-8-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:8 AWG
Rated Voltage:600 V
Wire Color:White
Jacket Color:White
Part Aliases:CN9422-000
SKU:RYC55/0812-8-9

Detailed Description

Enhance the efficiency and safety of your electrical system with our top-of-the-line Wire, Cable & Assemblies. Featuring a 600V rating and a robust 8 AWG wire size, this essential component guarantees optimal power transmission in any industrial or commercial setting. Crafted with a durable silver-coated copper conductor and insulated with modified radiation cross-linked ETFE polymer, it ensures reliable performance even in the most demanding environments. The sleek white color adds a professional touch, while its CN9422-000 designation and part aliases make it a breeze to identify and install. Trust in our premium Hookup & Equipment Wire for seamless wire management and unparalleled quality assurance. Elevate your operations with this essential component today.