| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0814-24-0 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 197015-000 |
| SKU: | RYC55/0814-24-0 |
55/0814-24-0
| Heilind Number: | RYC55/0814-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0814-24-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our meticulously crafted 24 AWG hook-up wire, designed to meet your most demanding electrical connectivity needs. Featuring a single conductor made of silver-coated high strength copper alloy, this wire ensures efficient signal transmission with minimal signal loss. The modified radiation cross-linked ETFE polymer insulation provides exceptional durability and protection, while the black jacket adds a sleek finish to the design. With a rated voltage of 600V and a wide operating temperature range from -65 to 200°C, this wire is suitable for a range of applications. Its 19 strands and precise conductor outside diameter of .022 - .025 inches guarantee reliable connections. Trust in the quality and performance of this wire for all your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

