| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0814-24-9 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 750227-000 |
| SKU: | RYC55/0814-24-9 |
55/0814-24-9
| Heilind Number: | RYC55/0814-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0814-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical applications with this high-performance wire, featuring a durable 24 AWG silver-coated high strength copper alloy conductor for optimal conductivity. The modified radiation cross-linked ETFE polymer insulation ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 200 °C. Suitable for various hookup and equipment tasks, this wire is rated for 600 V and comes in a sleek white jacket for easy identification. Upgrade your wiring setup with this premium quality solution.

