| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0814-26-0 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .04 in, 1.02 mm |
| Strand Size: | 38 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Part Aliases: | 933047-000 |
| SKU: | RYC55/0814-26-0 |
55/0814-26-0
| Heilind Number: | RYC55/0814-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0814-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-performance hookup wire. With an outside diameter of just 1.02mm, it boasts a sleek design that doesn't compromise on durability. The insulation is crafted from Modified Radiation Cross-linked ETFE Polymer, ensuring reliable protection for the silver-coated high strength copper alloy conductor. Featuring a single 26 AWG wire with 19 strands, each 38 AWG, this wire guarantees efficient conductivity at up to 600V. Its sleek black color adds a professional touch, making it ideal for various applications in electronics and beyond. Elevate your wiring projects with this top-quality essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

