55/0822-20-9/96

Heilind Number:RYC55/0822-20-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0822-20-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0822-20-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0822-20-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG
Part Aliases:411837-000
SKU:RYC55/0822-20-9/96

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable, boasting a robust design for reliable power distribution. With a voltage rating of 600 V AC and a durable jacket crafted from Modified Radiation Cross-linked ETFE Polymer, this cable ensures safe and efficient operation even in the harshest environments. The silver-coated copper conductors, paired with a 20 AWG wire size, guarantee optimal conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a versatile solution for various applications. Trust in its quality for seamless power transmission in industrial settings.