| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0822-22-9/96 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 22 AWG |
| Part Aliases: | 029393-000 |
| SKU: | RYC55/0822-22-9/96 |
55/0822-22-9/96
| Heilind Number: | RYC55/0822-22-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0822-22-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-performance 22 AWG multiconductor cable. Designed for durability and reliability, it features a robust Modified Radiation Cross-linked ETFE Polymer jacket that can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The silver-coated copper conductors ensure efficient power transmission, while the 600 V AC rating guarantees safe operation. Whether you're powering machinery or connecting industrial equipment, this cable is an essential component for maintaining seamless operations. Trust in its quality construction to deliver consistent performance in even the harshest environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

