| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0822-24-9/96 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 24 AWG |
| Part Aliases: | 116485-000 |
| SKU: | RYC55/0822-24-9/96 |
55/0822-24-9/96
| Heilind Number: | RYC55/0822-24-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0822-24-9/96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this high-performance multiconductor cable. Engineered to deliver reliable power transmission, it boasts a durable construction featuring silver-coated copper conductors and a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and a wire size of 24 AWG, this cable ensures efficient operation even in demanding environments. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility, making it ideal for a variety of applications in the electrical power and industrial sectors. Trust in this cable for seamless power distribution and connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

