55/0822-26-9/96

Heilind Number:RYC55/0822-26-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0822-26-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0822-26-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0822-26-9/96
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:.13 mm², 26 AWG
Part Aliases:CM6177-000
SKU:RYC55/0822-26-9/96

Detailed Description

Elevate your industrial operations with our high-performance multiconductor cable, designed for seamless electrical power transmission. Featuring a durable construction with radiation-crosslinked, modified ETFE jacketing and silver-coated copper conductors, this cable ensures reliable connectivity in even the most demanding environments. With a voltage rating of 600V AC and a wire size of 26 AWG (.13 mm²), it offers efficient power distribution while maintaining flexibility. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is a dependable solution for a wide range of industrial applications. Trust in its quality and performance to power your systems with efficiency and confidence.