| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0822-28-9/96 |
| Voltage: | 600 V AC |
| Outside Diameter: | .074 in, 1.88 mm |
| Number of Conductors: | 2 |
| Number of Pairs: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 28 AWG, .89 CMA |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | CF9375-000 |
| SKU: | RYC55/0822-28-9/96 |
55/0822-28-9/96
| Heilind Number: | RYC55/0822-28-9/96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0822-28-9/96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your industrial setup with our high-performance Multiconductor Industrial Cable. Featuring a single pair of 28 AWG wires, this cable is designed for optimal power transmission at 600 V AC. The silver-coated copper conductors ensure efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket offers durability in harsh environments. With an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for a wide range of applications. Its white color coding simplifies installation, and with an outside diameter of 1.88 mm (.074 in), it's easy to work with. Trust in the quality and reliability of this cable for your electrical power needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

