55/1122-26-0/9-9

Heilind Number:RYC55/1122-26-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/1122-26-0/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/1122-26-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/1122-26-0/9-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:CR2814-000
SKU:RYC55/1122-26-0/9-9

Detailed Description

Enhance your industrial setups with this high-performance multiconductor cable, meticulously designed for optimal power transmission. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures long-lasting reliability even in challenging environments. The silver-coated copper conductors guarantee efficient conductivity, while the 26 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. With an impressive operating temperature range of -65 to 200 °C, this cable is a versatile solution for various electrical power and industrial needs. Trust in its quality construction to deliver consistent performance, day in and day out.