| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/1122-26-6/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Part Aliases: | 590211-000 |
| SKU: | RYC55/1122-26-6/9-9 |
55/1122-26-6/9-9
| Heilind Number: | RYC55/1122-26-6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/1122-26-6/9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring projects with our high-performance Multiconductor Cable. Expertly crafted with 26 AWG silver-coated copper conductors, this cable guarantees efficient power transmission at a voltage of 600 V AC. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures exceptional durability even in tough operating environments, with a wide temperature range of -65 to 200 °C. Trust in the quality and reliability of this essential component for your electrical power systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

