55/1142-22-MST4-9

Heilind Number:RYC55/1142-22-MST4-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/1142-22-MST4-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/1142-22-MST4-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/1142-22-MST4-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:929385-000
SKU:RYC55/1142-22-MST4-9

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable. Designed for optimal power transmission, this cable features 22 AWG silver-coated copper conductors, ensuring reliable connectivity in demanding environments. The modified radiation cross-linked ETFE polymer jacket offers exceptional durability, withstanding temperatures ranging from -65 to 200 °C. With a voltage rating of 600 V AC, this cable is suitable for a wide range of applications in the electrical power and industrial sectors. Trust in its quality construction for efficient and secure power distribution in your operations.