551701-000

Heilind Number:RYC551701-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:551701-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1141-24-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 551701-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:55PC1141-24-9/93/95/96-9
SKU:RYC551701-000

Detailed Description

This high-quality multiconductor industrial cable is a reliable solution for various electrical power and industrial applications. With a maximum voltage rating of 600 V AC, it ensures safe and efficient power transmission. The durable construction features tin-coated copper conductors and a jacket made of modified radiation cross-linked ETFE polymer, providing excellent protection against environmental factors and mechanical stress. Operating smoothly in a wide temperature range from -65 to 150 °C, this cable is suitable for use in both indoor and outdoor settings. Perfect for industrial settings where reliability is paramount, it is a versatile and essential component for any electrical system.