55/2114-26-9-9

Heilind Number:RYC55/2114-26-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/2114-26-9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/2114-26-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/2114-26-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-100 - 200 °C
Wire Size:26 AWG
Wire Color:White
Jacket Color:White
Part Aliases:053333-000
SKU:RYC55/2114-26-9-9

Detailed Description

Discover the ultimate solution for high-performance industrial wiring with our 26 AWG Multiconductor Cable. Designed for seamless power transmission in demanding environments, this cable boasts a robust construction with a Radiation-Crosslinked, Modified ETFE jacket and Silver-Coated High Strength Copper Alloy conductors. With a voltage rating of 600 V AC and an impressive operating temperature range from -100 to 200 °C, it ensures reliable operation in extreme conditions. The sleek white color of both the wire and jacket adds a professional touch to any installation, making it a versatile choice for a wide range of applications in the electrical, power, and industrial sectors. Trust in the quality and durability of this cable for your next project.