55/2121-22-2/6-9

Heilind Number:RYC55/2121-22-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/2121-22-2/6-9
ECAD Model:
3D Model

Description:

55/2121-22-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/2121-22-2/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:910983-000
SKU:RYC55/2121-22-2/6-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, meticulously designed for durability and efficiency. With a voltage rating of 600 V AC, it ensures reliable power distribution in various applications. The 22 AWG wire size, crafted from tin-coated copper, guarantees optimal conductivity and longevity. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers superior protection against harsh environmental conditions, while the wide operating temperature range of -65 to 150 °C ensures consistent performance even in extreme climates. Trust in this cable for seamless power transmission in your industrial settings.