| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/2124-24-2/6-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 24 AWG |
| Part Aliases: | 235569-000 |
| SKU: | RYC55/2124-24-2/6-9 |
55/2124-24-2/6-9
| Heilind Number: | RYC55/2124-24-2/6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/2124-24-2/6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial applications with our high-performance multiconductor cable, designed to meet the demands of electrical power systems. With a voltage rating of 600 V AC, this cable ensures reliable power transmission in diverse environments. The durable construction features 24 AWG silver-coated high strength copper alloy conductors, housed in a jacket made of modified radiation cross-linked ETFE polymer. This combination not only guarantees efficient conductivity but also offers exceptional resistance to extreme temperatures, with an operating range of -65 to 200 °C. Trust in the superior quality of this cable for your critical power and industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

