55/2124-26-2/6-9

Heilind Number:RYC55/2124-26-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/2124-26-2/6-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/2124-26-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/2124-26-2/6-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Part Aliases:625533-000
SKU:RYC55/2124-26-2/6-9

Detailed Description

Enhance your industrial power systems with our high-performance Multiconductor Cable, meticulously engineered for optimal functionality in demanding environments. With a 600 V AC voltage rating, this cable ensures reliable power transmission across various applications. The 26 AWG wire size, crafted from Silver-Coated High Strength Copper Alloy, guarantees efficient conductivity and durability. Encased in a protective jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers superior resistance to extreme temperatures ranging from -65 to 200 °C. Trust in the quality of this cable for seamless integration into your electrical infrastructure, meeting the stringent requirements of industrial operations.