55/2124-26-6/9-9

Heilind Number:RYC55/2124-26-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/2124-26-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/2124-26-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/2124-26-6/9-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:391799-000
SKU:RYC55/2124-26-6/9-9

Detailed Description

Easily meet your industrial cable needs with this high-performance multiconductor wire. Designed for reliable power and signal transmission in demanding environments, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated high strength copper alloy conductors. With a voltage rating of 600V AC and an operating temperature range of -65 to 200°C, it ensures safe and efficient operation even in extreme conditions. The 26AWG wire size offers flexibility and ease of installation, making it ideal for a wide range of applications in the electrical, power, and industrial sectors. Trust in this quality cable for seamless connectivity and performance in your projects.