55/231A-30-2-9

Heilind Number:RYC55/231A-30-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/231A-30-2-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/231A-30-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/231A-30-2-9
Voltage:600 V AC
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-100 - 200 °C
Wire Size:30 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:E03414-000
SKU:RYC55/231A-30-2-9

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable. Designed for durability and efficiency, this cable features a radiation-crosslinked, modified ETFE jacket in a vibrant red hue, ensuring both flexibility and protection in harsh environments. The ultra high strength copper alloy conductors, coated in silver for optimal conductivity, guarantee reliable power transmission at a voltage of 600 V AC. With a wire size of 30 AWG and an operating temperature range of -100 to 200 °C, this cable is suitable for a wide range of applications. Trust in its quality and performance to meet your industrial needs with precision.