| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/4121-20-2/6-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Part Aliases: | 691099-000 |
| SKU: | RYC55/4121-20-2/6-9 |
55/4121-20-2/6-9
| Heilind Number: | RYC55/4121-20-2/6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/4121-20-2/6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the optimal solution for high-performance electrical power transmission with our 20 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that ensures exceptional resistance to heat, abrasion, and harsh environments. The tin-coated copper conductors provide reliable conductivity, making it suitable for high-voltage systems up to 600 V AC. With an operating temperature range of -65 to 150 °C, this cable guarantees stable performance in extreme conditions. Trust in its quality for seamless power distribution in your industrial setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

