55/4121-22-2/6-9

Heilind Number:RYC55/4121-22-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/4121-22-2/6-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/4121-22-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/4121-22-2/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:206085-000
SKU:RYC55/4121-22-2/6-9

Detailed Description

Enhance your industrial setup with this high-quality multiconductor cable, designed for optimal performance in a variety of applications. With a maximum voltage rating of 600 V AC, it ensures reliable power transmission. The 22 AWG wire size, crafted from tin-coated copper, guarantees efficient conductivity. Encased in a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable withstands harsh environmental conditions with an operating temperature range of -65 to 150 °C. Trust in its robust construction for seamless power and data transmission in your operations.